- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 44HBGS90-02-2-02N
Grayhill
44HBGS90-02-2-02N
Switch Rotary SPDT 2 Flatted Shaft Solder Lug 5A 115VAC 28VDC
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Rotary SPDT 2 Flatted Shaft Solder Lug 5A 115VAC 28VDC
Search Keywords: 44HBGS9002202N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:44HBGS90-02-2-02N
-
Alias/AKA:44HBGS90-02C02N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:213872
-
Pole Throw Configuration:SPDT13875
-
Actuator Length:11.1 mm
-
Dimension:29.51mm x 31.07mm x 57.0213878mm
-
Actuator Style/Diameter:Flatted Shaft/6.3513842
-
Mounting:Panel Mount13870
-
Body Orientation:Straight13849
-
Terminal Type:Solder Lug13888
-
Angle of Throw:90 °
-
Contact Rating @ Voltage:5@115VAC A
Product Guides
+
Frequently Asked Questions
Is 44HBGS90-02-2-02N RoHS compliant?
Yes, 44HBGS90-02-2-02N is RoHS compliant.
What is the lead time for 44HBGS90-02-2-02N?
The standard lead time for 44HBGS90-02-2-02N is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Can Ship immediately
12 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1
$308.43
3
$307.65
5
$227.19
8
$168.62
10 +
$165.25
Click for Quote
Log in
to unlock special pricing