- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 44H30-08-1-12N
Description
+
Rotary Switch, 12 Positions, Sp12T, Latched, 0.25A, 28Vdc, Screw Terminal, Single Shaft Type
Search Keywords: 44H3008112N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:44H30-08-1-12N
-
Alias/AKA:44H30-08-1-12N-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
You may purchase all in-stock quantity of 2
Stock lot only:
2
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
9 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1
$365.079
5
$331.890
8
$246.320
10 +
$241.390
Click for Quote
Log in
to unlock special pricing