- Home ›
- All Products›
- 44H30-04-6-02N
Grayhill
44H30-04-6-02N
Rotary Switch Military 125° C 6 pole deck 2
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Rotary Switch Military 125° C 6 pole deck 2
Search Keywords: 44H3004602N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:44H30-04-6-02N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 44H30-04-6-02N RoHS compliant?
Yes, 44H30-04-6-02N is RoHS compliant.
What is the lead time for 44H30-04-6-02N?
The standard lead time for 44H30-04-6-02N is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
12 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
3
$350.74
5
$259.01
8
$192.23
10 +
$188.39
Click for Quote
Log in
to unlock special pricing