- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 44D30-02-4-AJN
Description
+
Switch Rotary 4P Flatted Shaft Solder Lug 1A 115VAC 115VDC
Search Keywords: 44D30024AJN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:44D30-02-4-AJN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:N/A
-
Pole Throw Configuration:4P3T
-
Actuator Length:11.1 mm
-
Dimension:29.51 x 31.07 x 57.02 mm
-
Actuator Style/Diameter:Flatted Shaft/6.35
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Angle of Throw:30 °
-
Contact Rating @ Voltage:1@115VAC 28VDC A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
39
Ships today, if you order in
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
1
$91.07
5
$87.55
10
$86.28
20
$83.96
50
$82.89
100 +
$61.78
Click for Quote
Log in
to unlock special pricing