Image is representational - see manufacturer specifications

Grayhill Authorized Distributor

44D30-01-1-AJN

Switch Rotary SP Flatted Shaft Solder Lug 1A 115VAC 115VDC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Rotary SP Flatted Shaft Solder Lug 1A 115VAC 115VDC
Search Keywords: 44D30011AJN
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Grayhill
Part No: 44D30-01-1-AJN
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509020
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Pole Throw Configuration: SP12T
Actuator Length: 11.1 mm
Dimension: 29.51 x 31.07 x 48.24 mm
Actuator Style/Diameter: Flatted Shaft/6.35
Mounting: Panel Mount
Body Orientation: Straight
Terminal Type: Solder
Angle of Throw: 30 °
Contact Rating @ Voltage: 1@115VAC 28VDC A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 44D30-01-1-AJN RoHS compliant?
Yes, 44D30-01-1-AJN is RoHS compliant.
What is the lead time for 44D30-01-1-AJN?
The standard lead time for 44D30-01-1-AJN is approximately 39 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 80
Can Ship immediately
On Order:
475   can ship 1/11/27
39 Weeks can ship 8/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$96.15
5
$72.32
10
$69.11
25
$64.58
50
$62.98
100
$59.03
250 +
$55.61
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!