Image is representational - see manufacturer specifications

Grayhill Authorized Distributor

44A90-02-2-02N

The 44A90-02-2-02N is a Series 44 multi-deck rotary switch featuring two decks, a 90° angle of throw, and non-shorting contact ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The 44A90-02-2-02N is a Series 44 multi-deck rotary switch featuring two decks, a 90° angle of throw, and non-shorting contacts.
Search Keywords: 44A9002202N
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Grayhill
  • Part No:
    44A90-02-2-02N
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509020
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Positions:
    2
  • Pole Throw Configuration:
    DPDT
  • Actuator Length:
    11.1 mm
  • Dimension:
    29.51 x 31.07 x 57.02 mm
  • Actuator Style/Diameter:
    Flatted Shaft/6.35
  • Mounting:
    Panel Mount
  • Body Orientation:
    Straight
  • Terminal Type:
    Solder
  • Angle of Throw:
    90 °
  • Contact Rating @ Voltage:
    5@115VAC A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 44A90-02-2-02N RoHS compliant?
Yes, 44A90-02-2-02N is RoHS compliant.
What is the lead time for 44A90-02-2-02N?
The standard lead time for 44A90-02-2-02N is approximately 29 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately
On Order:
10   can ship 10/26/26
MOQ for out of Stock Qty:
3
29 Weeks can ship 3/9/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$139.36
3
$122.12
5
$110.16
8
$107.07
10 +
$105.06
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!