- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 44A60-02-1-06N
Grayhill
44A60-02-1-06N
Switch Rotary SP6T 6 Flatted Shaft Solder Lug 5A 115VAC 28VDC
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Rotary SP6T 6 Flatted Shaft Solder Lug 5A 115VAC 28VDC
Search Keywords: 44A6002106N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:44A60-02-1-06N
-
Alias/AKA:44A60-02-1-06N-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 44A60-02-1-06N RoHS compliant?
Yes, 44A60-02-1-06N is RoHS compliant.
What is the lead time for 44A60-02-1-06N?
The standard lead time for 44A60-02-1-06N is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Ships today, if you order in
MOQ for out of Stock Qty:
3
12 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
1
$106.60
3
$106.33
5
$95.70
8
$83.74
10 +
$82.06
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT