- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 44A45-01-1-08N-C
Description
+
Switch Rotary SP8T 8 Flatted Shaft Solder Lug 5A 115VAC 28VDC
Search Keywords: 44A4501108NC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:44A45-01-1-08N-C
-
Alias/AKA:44A45-01-1-08N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Can Ship immediately
On Order:
20
can ship 7/13/26
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$106.52
5
$90.56
10
$84.12
20
$83.71
50
$83.50
100 +
$83.29
Click for Quote
Log in
to unlock special pricing