Image is representational - see manufacturer specifications

Grayhill Authorized Distributor

44A30-01-1-02N

Switch Rotary SPDT 2 Flatted Shaft Solder Lug 1A 115VAC 115VDC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Rotary SPDT 2 Flatted Shaft Solder Lug 1A 115VAC 115VDC
Search Keywords: 44A3001102N
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Grayhill
Part No: 44A30-01-1-02N
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509020
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Number of Positions: 2
Pole Throw Configuration: SPDT
Actuator Length: 11.1 mm
Dimension: 29.51 x 31.07 x 48.24 mm
Actuator Style/Diameter: Flatted Shaft/6.35
Mounting: Panel Mount
Body Orientation: Straight
Terminal Type: Solder
Angle of Throw: 30 °
Contact Rating @ Voltage: 1@115VAC 28VDC A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 44A30-01-1-02N RoHS compliant?
Yes, 44A30-01-1-02N is RoHS compliant.
What is the lead time for 44A30-01-1-02N?
The standard lead time for 44A30-01-1-02N is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
8   can ship 2/4/27
14 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$87.62
5
$86.76
10
$66.01
25
$58.67
50
$58.53
100
$52.30
250 +
$52.17
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!