- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 443513-1-02N
Grayhill
443513-1-02N
Switch Rotary SPDT 2 Flatted Shaft Solder Lug
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Rotary SPDT 2 Flatted Shaft Solder Lug
Search Keywords: 443513102N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:443513-1-02N
-
Alias/AKA:44M30-03-1-02N,SPR-RTN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:2
-
Pole Throw Configuration:SPDT
-
Actuator Length:N/A
-
Dimension:N/A
-
Actuator Style/Diameter:Flatted Shaft
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Angle of Throw:30 °
-
Contact Rating @ Voltage:N/A
Product Guides
+
Frequently Asked Questions
Is 443513-1-02N RoHS compliant?
Yes, 443513-1-02N is RoHS compliant.
What is the lead time for 443513-1-02N?
The standard lead time for 443513-1-02N is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
12 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
2
$130.82
3
$130.49
5
$117.44
8
$102.77
10 +
$100.70
Click for Quote
Log in
to unlock special pricing