- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 443493-1-03N
Description
+
Switch Rotary SP3T 3 Flatted Shaft Solder Lug
Search Keywords: 443493103N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:443493-1-03N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:3
-
Pole Throw Configuration:SP3T
-
Actuator Length:N/A
-
Dimension:N/A
-
Actuator Style/Diameter:Flatted Shaft
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Angle of Throw:30 °
-
Contact Rating @ Voltage:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
9 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
3
$132.15
5
$118.94
8
$104.07
10 +
$101.99
Click for Quote
Log in
to unlock special pricing