- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 443463-1-02S
Description
+
Switch Rotary SPDT 2 Flatted Shaft Solder Lug 1A 115VAC 115VDC Momentary Automotive
Search Keywords: 443463102S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:443463-1-02S
-
Alias/AKA:44A30-03-1-02S,SPR-RTN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:213872
-
Pole Throw Configuration:SPDT13875
-
Actuator Length:11.1 mm
-
Dimension:29.51mm x 31.07mm x 65.8113878mm
-
Actuator Style/Diameter:Flatted Shaft/6.3513842
-
Mounting:Panel Mount13870
-
Body Orientation:Straight13849
-
Terminal Type:Solder Lug13888
-
Angle of Throw:30 °
-
Contact Rating @ Voltage:1@115VAC 28VDC A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
1
$100.11
3
$99.86
5
$89.87
8
$78.64
10 +
$77.06
Click for Quote
Log in
to unlock special pricing