- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 443461-1-02N
Description
+
Switch Rotary SPDT 2 Flatted Shaft Solder Lug
Search Keywords: 443461102N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:443461-1-02N
-
Alias/AKA:44A30-01-1-02N,SPR-RTN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:2
-
Pole Throw Configuration:SPDT
-
Actuator Length:N/A
-
Dimension:N/A
-
Actuator Style/Diameter:Flatted Shaft
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Angle of Throw:30 °
-
Contact Rating @ Voltage:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$77.33
5
$69.00
10
$66.94
25
$61.44
50
$61.28
100
$44.85
250 +
$40.99
Click for Quote
Log in
to unlock special pricing