- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 42UD36-01-1-AJN
Description
+
Switch Rotary SP Flatted Shaft Solder Lug 1A 115VAC 115VDC
Search Keywords: 42UD36011AJN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:42UD36-01-1-AJN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:N/A
-
Pole Throw Configuration:SP10T
-
Actuator Length:11.1 mm
-
Dimension:26.97 x 26.97 x 48.24 mm
-
Actuator Style/Diameter:Flatted Shaft/6.35
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Angle of Throw:36 °
-
Contact Rating @ Voltage:1@115VAC 28VDC A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$83.69
5
$74.68
10
$72.45
25
$66.49
50
$66.33
100
$48.53
250 +
$44.35
Click for Quote
Log in
to unlock special pricing