- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 42S36-01-2-02N
Grayhill
42S36-01-2-02N
Switch Rotary DPDT 2 Flatted Shaft Solder Lug 1A 115VAC 115VDC
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Rotary DPDT 2 Flatted Shaft Solder Lug 1A 115VAC 115VDC
Search Keywords: 42S3601202N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:42S36-01-2-02N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:2
-
Pole Throw Configuration:DPDT
-
Actuator Length:11.1 mm
-
Dimension:26.97 x 26.97 x 48.24 mm
-
Actuator Style/Diameter:Flatted Shaft/6.35
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Angle of Throw:36 °
-
Contact Rating @ Voltage:1@115VAC 28VDC A
Product Guides
+
Frequently Asked Questions
Is 42S36-01-2-02N RoHS compliant?
Yes, 42S36-01-2-02N is RoHS compliant.
What is the lead time for 42S36-01-2-02N?
The standard lead time for 42S36-01-2-02N is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
12 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
3
$94.87
5
$85.38
8
$74.71
10 +
$73.21
Click for Quote
Log in
to unlock special pricing