- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 42P36-04-1-06S
Description
+
Switch Rotary SP6T 6 Flatted Shaft PC Pins 1A 115VAC 115VDC
Search Keywords: 42P3604106S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:42P36-04-1-06S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:6
-
Pole Throw Configuration:SP6T
-
Actuator Length:11.1 mm
-
Dimension:25.4 x 74.6 x 26.62 mm
-
Actuator Style/Diameter:Flatted Shaft/6.35
-
Mounting:Panel Mount/Through Hole
-
Body Orientation:Right Angle
-
Terminal Type:PC Pins
-
Angle of Throw:36 °
-
Contact Rating @ Voltage:1@115VAC 28VDC A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
3
$147.12
5
$132.41
8
$115.85
10 +
$113.54
Click for Quote
Log in
to unlock special pricing