- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 42P36-04-1-04N
Grayhill
42P36-04-1-04N
Switch Rotary SP4T 4 Flatted Shaft PC Pins 1A 115VAC 115VDC
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Rotary SP4T 4 Flatted Shaft PC Pins 1A 115VAC 115VDC
Search Keywords: 42P3604104N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:42P36-04-1-04N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:4
-
Pole Throw Configuration:SP4T
-
Actuator Length:11.1 mm
-
Dimension:25.4 x 74.6 x 26.62 mm
-
Actuator Style/Diameter:Flatted Shaft/6.35
-
Mounting:Panel Mount/Through Hole
-
Body Orientation:Right Angle
-
Terminal Type:PC Pins
-
Angle of Throw:36 °
-
Contact Rating @ Voltage:1@115VAC 28VDC A
Product Guides
+
Frequently Asked Questions
Is 42P36-04-1-04N RoHS compliant?
Yes, 42P36-04-1-04N is RoHS compliant.
What is the lead time for 42P36-04-1-04N?
The standard lead time for 42P36-04-1-04N is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
12 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
1
$98.70
5
$94.89
10
$92.86
20
$91.00
50
$89.84
100 +
$66.96
Click for Quote
Log in
to unlock special pricing