- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 42MGS36-04C05N
Grayhill
42MGS36-04C05N
Switch Rotary DP5T 5 Flatted Shaft Solder Lug 1A 115VAC 115VDC
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Rotary DP5T 5 Flatted Shaft Solder Lug 1A 115VAC 115VDC
Search Keywords: 42MGS3604C05N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:42MGS36-04C05N
-
Alias/AKA:42MGS36-04-2-05N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 42MGS36-04C05N RoHS compliant?
Yes, 42MGS36-04C05N is RoHS compliant.
What is the lead time for 42MGS36-04C05N?
The standard lead time for 42MGS36-04C05N is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
7
can ship 12/3/26
MOQ for out of Stock Qty:
3
12 Weeks
can ship
11/25/26
Price (USD)
Qty
Unit Price
1
$259.59
3
$258.94
5
$191.22
8
$141.92
10 +
$139.08
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT