- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 42MGS36-01C05N
Description
+
Rotary Switch - SP5T - Non-Shorting (BBM) - 1A, 115VAC/28VDC - 11.10mm Long Flatted (6.35mm Dia) Actuator - 36° - Solder Lug - Panel Mount.
Search Keywords: 42MGS3601C05N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:42MGS36-01C05N
-
Alias/AKA:42MGS36-01-2-05N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Ships today, if you order in
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$119.18
5
$117.57
10
$116.79
20
$116.50
50
$114.59
100 +
$85.94
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT