- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 42M36-01-2-04N
Description
+
Switch Rotary DP4T 4 Flatted Shaft Solder Lug 1A 115VAC 115VDC
Search Keywords: 42M3601204N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:42M36-01-2-04N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:4
-
Pole Throw Configuration:DP4T
-
Actuator Length:11.1 mm
-
Dimension:26.97 x 26.97 x 48.24 mm
-
Actuator Style/Diameter:Flatted Shaft/6.35
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Angle of Throw:36 °
-
Contact Rating @ Voltage:1@115VAC 28VDC A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
1
$99.33
3
$99.07
5
$89.17
8
$78.02
10 +
$76.46
Click for Quote
Log in
to unlock special pricing