Image is representational - see manufacturer specifications

Grayhill Authorized Distributor

42M36-01-1-03N

Switch Rotary SP3T 3 Flatted Shaft Solder Lug 1A 115VAC 115VDC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Rotary SP3T 3 Flatted Shaft Solder Lug 1A 115VAC 115VDC
Search Keywords: 42M3601103N
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Grayhill
Part No: 42M36-01-1-03N
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509020
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Number of Positions: 3
Pole Throw Configuration: SP3T
Actuator Length: 11.1 mm
Dimension: 26.97 x 26.97 x 48.24 mm
Actuator Style/Diameter: Flatted Shaft/6.35
Mounting: Panel Mount
Body Orientation: Straight
Terminal Type: Solder
Angle of Throw: 36 °
Contact Rating @ Voltage: 1@115VAC 28VDC A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 42M36-01-1-03N RoHS compliant?
Yes, 42M36-01-1-03N is RoHS compliant.
What is the lead time for 42M36-01-1-03N?
The standard lead time for 42M36-01-1-03N is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11
Can Ship immediately
MOQ for out of Stock Qty:
3
12 Weeks can ship 2/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$84.66
3
$84.45
5
$76.00
8
$66.50
10 +
$65.17
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!