- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 42A36-06-1-10N
Description
+
Switch Rotary SP10T 10 Flatted Shaft Solder Lug 1A 115VAC 115VDC
Search Keywords: 42A3606110N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:42A36-06-1-10N
-
Alias/AKA:42A36-06-1-10N-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
3
$264.40
5
$195.25
8
$144.91
10 +
$142.01
Click for Quote
Log in
to unlock special pricing