Image is representational - see manufacturer specifications

Grayhill Authorized Distributor

42A36-05-1-04N

Switch Rotary SP4T 4 Flatted Shaft Solder Lug 1A 115VAC 115VDC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Rotary SP4T 4 Flatted Shaft Solder Lug 1A 115VAC 115VDC
Search Keywords: 42A3605104N
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Grayhill
Part No: 42A36-05-1-04N
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509020
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Number of Positions: 4
Pole Throw Configuration: SP4T
Actuator Length: 11.1 mm
Dimension: 26.97 x 26.97 x 83.39 mm
Actuator Style/Diameter: Flatted Shaft/6.35
Mounting: Panel Mount
Body Orientation: Straight
Terminal Type: Solder
Angle of Throw: 36 °
Contact Rating @ Voltage: 1@115VAC 28VDC A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 42A36-05-1-04N RoHS compliant?
Yes, 42A36-05-1-04N is RoHS compliant.
What is the lead time for 42A36-05-1-04N?
The standard lead time for 42A36-05-1-04N is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately You may purchase all in-stock quantity of 2
Stock lot only:
2
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
12 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$135.344
5
$123.040
8
$107.660
10 +
$105.510
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!