- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 42A36-04-1-10N
Grayhill
42A36-04-1-10N
Switch Rotary SP10T 10 Flatted Shaft Solder Lug 1A 115VAC 115VDC
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Rotary SP10T 10 Flatted Shaft Solder Lug 1A 115VAC 115VDC
Search Keywords: 42A3604110N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:42A36-04-1-10N
-
Alias/AKA:42A36-04-1-10N-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 42A36-04-1-10N RoHS compliant?
Yes, 42A36-04-1-10N is RoHS compliant.
What is the lead time for 42A36-04-1-10N?
The standard lead time for 42A36-04-1-10N is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
12 Weeks
can ship
11/27/26
Price (USD)
Qty
Unit Price
2
$157.79
3
$157.41
5
$141.66
8
$123.95
10 +
$121.47
Click for Quote
Log in
to unlock special pricing