- Home ›
- All Products›
- 42A36-01-2-04S
Description
+
Switch Rotary DP4T 4 Flatted Shaft Solder Lug 1A 115VAC 115VDC
Search Keywords: 42A3601204S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:42A36-01-2-04S
-
Alias/AKA:423491-2-04S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
3
$93.48
5
$84.14
8
$73.62
10 +
$72.15
Click for Quote
Log in
to unlock special pricing