- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- Operator Interface ›
- 3K208-4RN3AG
Grayhill
3K208-4RN3AG
ASM 3K STD 8V CANOPEN TARGET
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
ASM 3K STD 8V CANOPEN TARGET
Search Keywords: 3K2084RN3AG
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Grayhill |
| Part No: | 3K208-4RN3AG |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8537109170 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 3K208-4RN3AG RoHS compliant?
Yes, 3K208-4RN3AG is RoHS compliant.
What is the lead time for 3K208-4RN3AG?
The standard lead time for 3K208-4RN3AG is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
12 Weeks
can ship
2/10/27
Price (USD)
Qty
Unit Price
5
$577.49
10
$305.73
15
$215.14
20 +
$210.84
Click for Quote
Log in
to unlock special pricing