- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- Operator Interface ›
- 3K012-4RN3AG
Grayhill
3K012-4RN3AG
ASM 3K STD 12V CANOPEN BLANK
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
ASM 3K STD 12V CANOPEN BLANK
Search Keywords: 3K0124RN3AG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:3K012-4RN3AG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 3K012-4RN3AG RoHS compliant?
Yes, 3K012-4RN3AG is RoHS compliant.
What is the lead time for 3K012-4RN3AG?
The standard lead time for 3K012-4RN3AG is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
1
$270.11
3
$262.61
5
$261.95
10
$259.01
20 +
$252.11
Click for Quote
Log in
to unlock special pricing