- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 39-701-EW
Description
+
Switch Push Button N.O. SPST Round Plunger 0.15A 220VAC Momentary Contact Wire Lead Panel Mount
Search Keywords: 39701EW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:39-701-EW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:N.O.
-
Contact Rating @ Voltage:0.15A@115 VAC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:Wire Lead
-
Body Orientation:Straight
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
2
$49.09
5
$48.97
7
$48.85
13
$39.45
19
$37.79
25 +
$37.04
Click for Quote
Log in
to unlock special pricing