- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 39-501-BLK
Grayhill
39-501-BLK
Pushbutton Switch - Standard - SPST-NO - Off-(On) - Round Plunger Actuator - 150mA - 28V - Black Actuator Cap - PC Pin - Throu ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Grayhill |
| Part No: | 39-501-BLK |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509031 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |