Image is representational - see manufacturer specifications

Grayhill Authorized Distributor

39-405-BLK

The 39-405-BLK is a single-pole, single-throw (SPST), normally open, momentary pushbutton switch with a black button, designed ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The 39-405-BLK is a single-pole, single-throw (SPST), normally open, momentary pushbutton switch with a black button, designed for PC mounting.
Search Keywords: 39405BLK
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Grayhill
Part No: 39-405-BLK
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509031
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Panel Mount/Through Hole
Pole Throw Configuration: SPST
Bushing Type: Threaded
Switch Configuration: N.O.
Contact Rating @ Voltage: 0.15A@28 VDC
Actuator Style: Round Plunger
Illumination: N/R
Terminal Type: PC Pins
Body Orientation: Straight
Dimension: 6.35 x 6.35 x 13.08 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 39-405-BLK RoHS compliant?
Yes, 39-405-BLK is RoHS compliant.
What is the lead time for 39-405-BLK?
The standard lead time for 39-405-BLK is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 759
Can Ship immediately
Minimum Order Quantity:
5
12 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$7.46
25
$6.84
50
$6.58
100
$5.59
250
$5.28
500
$4.62
1,000
$4.41
2,500 +
$4.13
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!