- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 39-351-RED
Grayhill
39-351-RED
Pushbutton Switch - SPST-NO - 500mA 115VAC - Round, Plunger Actuator With Red Cap - Solder Lug - Panel Mount, Rear.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Pushbutton Switch - SPST-NO - 500mA 115VAC - Round, Plunger Actuator With Red Cap - Solder Lug - Panel Mount, Rear.
Search Keywords: 39351RED
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:39-351-RED
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 39-351-RED RoHS compliant?
Yes, 39-351-RED is RoHS compliant.
What is the lead time for 39-351-RED?
The standard lead time for 39-351-RED is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
385
Ships today, if you order in
Minimum Order Quantity:
5
12 Weeks
can ship
11/27/26
Price (USD)
Qty
Unit Price
5
$16.40
25
$14.86
50
$14.19
100
$11.96
250
$11.47
500
$10.16
1,000 +
$10.03
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT