- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 39-12-EW
Description
+
Switch Push Button N.O. SPST Round Plunger 0.5A 220VAC Momentary Contact Wire Lead Panel Mount
Search Keywords: 3912EW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:39-12-EW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
You may purchase all in-stock quantity of 5
Stock lot only:
5
MOQ for In Stock Qty:
13
MOQ for out of Stock Qty:
13
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$37.499
13
$34.090
19
$32.650
25 +
$32.000
Click for Quote
Log in
to unlock special pricing