- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 39-101-EW
Description
+
Switch Push Button ON OFF SPST Round Button 1A Momentary Contact Wire Lead Panel Mount
Search Keywords: 39101EW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:39-101-EW
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:On Off
-
Contact Rating @ Voltage:1 A
-
Actuator Style:Round Button
-
Illumination:N/R
-
Terminal Type:Wire Lead
-
Body Orientation:Straight
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
103
Ships today, if you order in
MOQ for out of Stock Qty:
7
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$65.97
5
$45.77
7
$45.32
13
$42.38
19
$41.05
25 +
$40.45
Click for Quote
Log in
to unlock special pricing