- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 38GWSP9S7RT
Description
+
Switch Push Button OFF (ON) SPST Round Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole
Search Keywords: 38GWSP9S7RT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:38GWSP9S7RT
-
Alias/AKA:PB,MINI,S,SPST,O-O,SI,LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509030
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPST
-
Bushing Type:Unthreaded
-
Switch Configuration:Off (On)
-
Contact Rating @ Voltage:0.4A@20VAC 20 VDC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Vertical Right Angle
-
Dimension:24.78 x 8.1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
5
$8.75
25
$7.11
50
$7.09
100
$6.79
250
$6.23
500
$5.19
1,000
$4.56
2,500 +
$4.44
Click for Quote
Log in
to unlock special pricing