Image is representational - see mfr. specs

38FSP9B6M6RT

Grayhill

Switch Push Button OFF (ON) SPST Round Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Push Button OFF (ON) SPST Round Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole
Search Keywords: 38FSP9B6M6RT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Grayhill
  • Part No:
    38FSP9B6M6RT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509030
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPST
  • Bushing Type:
    Unthreaded
  • Switch Configuration:
    Off (On)
  • Contact Rating @ Voltage:
    0.4A@20VAC 20 VDC
  • Actuator Style:
    Round Plunger
  • Illumination:
    N/R
  • Terminal Type:
    PC Pins
  • Body Orientation:
    Right Angle
  • Dimension:
    8.16 x 6.1 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
9 Weeks can ship 8/10/26
Backorder
Price (USD)
Qty
Unit Price
125
$7.31
250
$4.50
375
$3.56
500 +
$3.49
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!