- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 38EWSP71B4M6RT
Description
+
Pushbutton Switch, Spdt, Momentary, 0.02A, 20Vdc, Solder Terminal, Through Hole-Right Angle
Search Keywords: 38EWSP71B4M6RT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:38EWSP71B4M6RT
-
Alias/AKA:PB,SPDT,O-O,N,PC+,LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509030
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
125
$10.84
250
$6.67
375
$5.28
500 +
$5.18
Click for Quote
Log in
to unlock special pricing