- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 38DSP14BDM1QT
Description
+
The 38DSP14BDM1QT is an SPDT alternate action pushbutton switch with solder lug terminals and silver-plated copper alloy contacts.
Search Keywords: 38DSP14BDM1QT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:38DSP14BDM1QT
-
Alias/AKA:PB,SPDT,O-N-O,B,SL,LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509030
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount13759
-
Pole Throw Configuration:SPDT13761
-
Bushing Type:Threaded13741
-
Switch Configuration:ON None ON13768
-
Contact Rating @ Voltage:613752A@125VAC 28VDC
-
Actuator Style:Round Plunger13737
-
Illumination:N/R
-
Terminal Type:Solder Lug13770
-
Body Orientation:Straight13740
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
95
Ships today, if you order in
Minimum Order Quantity:
5
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
5
$5.48
25
$4.98
50
$4.90
100
$4.79
250
$4.69
500
$4.59
1,000
$4.43
2,500 +
$4.38
Click for Quote
Log in
to unlock special pricing