help desk software
Image is representational - see mfr. specs

38BT-4-V-1-S

Grayhill

Switch Push Button N.O. SPST Round Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Push Button N.O. SPST Round Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole
Search Keywords: 38BT4V1S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Grayhill
  • Part No:
    38BT-4-V-1-S
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536509030
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPST
  • Bushing Type:
    Unthreaded
  • Switch Configuration:
    N.O.
  • Contact Rating @ Voltage:
    0.4A@20VAC 20 VDC
  • Actuator Style:
    Round Plunger
  • Illumination:
    N/R
  • Terminal Type:
    PC Pins
  • Body Orientation:
    Straight
  • Dimension:
    8.13 x 5.08 x 18.85 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order:
5
9 Weeks can ship 1/23/26
Backorder
Price (USD)
Qty
Unit Price
5
$12.38
25
$11.22
50
$10.72
100
$9.64
250
$9.11
500
$7.69
1,000 +
$7.00
Click for Quote
Log in to unlock special pricing