- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 38BT-4-H-2-N
Description
+
Switch Push Button N.O. SPST Round Plunger 1A 120VAC 28VDC Momentary Contact PC Pins Thru-Hole
Search Keywords: 38BT4H2N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:38BT-4-H-2-N
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPST
-
Bushing Type:Unthreaded
-
Switch Configuration:N.O.
-
Contact Rating @ Voltage:1A@120VAC 28 VDC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Right Angle
-
Dimension:8.13 x 6.32 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Ships today, if you order in
Minimum Order Quantity:
5
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
5
$7.97
25
$7.57
50
$7.40
100
$6.37
250
$6.20
500
$5.57
1,000 +
$5.50
Click for Quote
Log in
to unlock special pricing