- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 38BT-4-H-1-S
Description
+
Switch Push Button N.O. SPST Round Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole
Search Keywords: 38BT4H1S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:38BT-4-H-1-S
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPST
-
Bushing Type:Unthreaded
-
Switch Configuration:N.O.
-
Contact Rating @ Voltage:0.4A@20VAC 20 VDC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Right Angle
-
Dimension:8.13 x 6.32 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
5
$12.64
25
$11.45
50
$10.94
100
$9.32
250
$8.81
500
$7.73
1,000 +
$7.63
Click for Quote
Log in
to unlock special pricing