- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 34EWMSP22M6RT
Description
+
A sealed, surface-mount, SPDT toggle switch with a momentary ON-NONE-(ON) function.
Search Keywords: 34EWMSP22M6RT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:34EWMSP22M6RT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
500 -
Pole Throw Configuration:SPDT
-
Switch Configuration:On None (On)
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Round Lever
-
Mounting:PC Mount with Bracket
-
Thread Size:N/R
-
Body Orientation:Right Angle
-
Terminal Type:Gull Wing
-
Operating Temperature:-30 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
9 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
125
$7.28
250
$4.48
375
$3.55
500 +
$3.48
Click for Quote
Log in
to unlock special pricing