- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 34CMSP41B2M2RT
Description
+
Toggle Switch, Spdt, Momentary, 0.02A, 20Vdc, Solder Terminal, Through Hole-Straight
Search Keywords: 34CMSP41B2M2RT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:34CMSP41B2M2RT
-
Alias/AKA:TOGSMINSPDT0-0-0NPCLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
97
Can Ship immediately
You may purchase all in-stock quantity of 97
Stock lot only:
97
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
250
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$6.138
250
$5.580
375
$4.420
500 +
$4.340
Click for Quote
Log in
to unlock special pricing