- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 34CMSP13B1M2RT
Description
+
Switch Toggle ON None ON SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads
Search Keywords: 34CMSP13B1M2RT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:34CMSP13B1M2RT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:SPDT14110
-
Switch Configuration:ON None ON14118
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Round Lever14088
-
Mounting:PC Mount with Threads14108
-
Thread Size:10-4814120
-
Body Orientation:Straight14091
-
Terminal Type:PC Pins14119
-
Dimension:8.13mm x 6mm x 22.1114112mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
90
Ships today, if you order in
You may purchase all in-stock quantity of 90
Stock lot only:
90
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
250
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
1
$6.05
250
$5.50
375
$4.36
500 +
$4.26
Click for Quote
Log in
to unlock special pricing