- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 34CMSP12B2M6RT
Description
+
Switch Toggle ON None ON SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
Search Keywords: 34CMSP12B2M6RT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:34CMSP12B2M6RT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Round Lever
-
Mounting:PC Mount with Bracket
-
Thread Size:N/R
-
Body Orientation:Right Angle
-
Terminal Type:PC Pins
-
Dimension:8.13 x 6 mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
10 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
125
$8.79
250
$5.41
375
$4.28
500 +
$4.20
Click for Quote
Log in
to unlock special pricing