- Home ›
- All Products›
- 34CMSP11B1M2RT
Description
+
SWITCH TOGGLE SPDT 0.4VA 20V
Search Keywords: 34CMSP11B1M2RT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:34CMSP11B1M2RT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
39
Ships today, if you order in
You may purchase all in-stock quantity of 39
Stock lot only:
39
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
250
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$6.083
250
$5.530
375
$4.380
500 +
$4.290
Click for Quote
Log in
to unlock special pricing