help desk software
Image is representational - see mfr. specs

34CMSP11B1M2QT

Grayhill

Switch Toggle ON None ON SPDT Round Lever PC Pins 3A 250VAC 28VDC PC Mount with Threads

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
包装
Certificate of Compliance Guarantee
描述 +
Switch Toggle ON None ON SPDT Round Lever PC Pins 3A 250VAC 28VDC PC Mount with Threads
Search Keywords: 34CMSP11B1M2QT
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    Grayhill
  • 部件编号:
    34CMSP11B1M2QT
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509031
  • COO:
    CN
  • ECCN:
    EAR99
  • 供应商标准包装 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Pole Throw Configuration:
    1P2T (SPDT)
  • Switch Configuration:
    On None On
  • Contact Rating @ Voltage:
    3@125VAC 28VDC A
  • Actuator Style:
    Round Lever
  • Mounting:
    PC Mount with Threads
  • Thread Size:
    10-48
  • Body Orientation:
    Straight
  • Terminal Type:
    PC Pins
  • Dimension:
    8.13 x 6 x 24.14 mm
  • Operating Temperature:
    -30 to 85 °C
Tools/3D Models +
产品指南 +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 30
可立即发货 You may purchase all in-stock quantity of 30
起订量:
100
Available in less than min:
30
9 Weeks 可以发货 1/23/26
添加到购物车
PRICE (USD)
数量
Unit Price
1
$9.592
50
$6.110
100
$5.730
250
$5.420
500
$5.170
1,000
$5.060
2,500
$5.030
5,000 +
$5.010
Click for Quote
Log in 解锁特价