- Home ›
- All Products›
- 34CMDP15B1M7RT
Description
+
Switch Toggle ON None ON DPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket and Threads
Search Keywords: 34CMDP15B1M7RT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:34CMDP15B1M7RT
-
Alias/AKA:TOG,SMIN,DPDT,O-N-O,T,RAV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
110
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
10
$12.34
25
$12.31
50
$12.28
125
$12.25
250
$7.54
375
$5.97
500 +
$5.84
Click for Quote
Log in
to unlock special pricing