- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 34CMDP14B7M1QT
Description
+
Switch Toggle ON None ON DPDT Round Lever Solder Lug 3A 250VAC 28VDC Panel Mount with Threads
Search Keywords: 34CMDP14B7M1QT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:34CMDP14B7M1QT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:DPDT14110
-
Switch Configuration:ON None ON14118
-
Contact Rating @ Voltage:3@125VAC 28VDC A
-
Actuator Style:Round Lever14088
-
Mounting:Panel Mount with Threads14108
-
Thread Size:1/4-4014120
-
Body Orientation:Straight14091
-
Terminal Type:Solder Lug14119
-
Dimension:8.13mm x 9.14mm x 34.5414112mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
You may purchase all in-stock quantity of 100
Stock lot only:
100
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
250
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
1
$7.425
250
$6.750
375
$5.340
500 +
$5.240
Click for Quote
Log in
to unlock special pricing