- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 34CMDP11B2M7RT
Grayhill
34CMDP11B2M7RT
Switch Toggle ON None ON DPDT Round Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Toggle ON None ON DPDT Round Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
Search Keywords: 34CMDP11B2M7RT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:34CMDP11B2M7RT
-
Alias/AKA:TOGSMINDPDTO-N-ONRAVLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 34CMDP11B2M7RT RoHS compliant?
Yes, 34CMDP11B2M7RT is RoHS compliant.
What is the lead time for 34CMDP11B2M7RT?
The standard lead time for 34CMDP11B2M7RT is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
125
12 Weeks
can ship
11/27/26
Price (USD)
Qty
Unit Price
5
$14.92
25
$9.61
50
$8.49
125
$8.13
250
$7.74
375
$7.69
500 +
$7.24
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT