- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 34BWSP11B1M7RT
Description
+
Toggle Switch, Spdt, Latched, 0.02A, 20Vdc, Solder Terminal, Through Hole-Right Angle
Search Keywords: 34BWSP11B1M7RT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:34BWSP11B1M7RT
-
Alias/AKA:TOGMINISSPDTO-N-OTRAVLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509030
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
125
$9.20
250
$5.66
375
$4.48
500 +
$4.39
Click for Quote
Log in
to unlock special pricing